What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group BSCQ000603031N2B00

Inductor Chip Unshielded Multilayer 1.2nH 0.1nH 500MHz 14Q-Factor Ceramic 800mA 0201 T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group BSCQ000603031N2B00.

LCSC

Datasheet13 pages3 years ago

IHS

Inventory History

3 month trend:
-0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-04-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group BSCQ000603031N2B00 provided by its distributors.

Inductor Chip Unshielded Multilayer 1.2nH 0.1nH 500MHz 14Q-Factor Ceramic 800mA 0201 T/R
General Purpose Inductor, 0.0012uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0201
INDUCTOR, MULTILAYER, 1.2NH, 0.8A, 0201;
FIXED IND 1.2NH 800MA 80MOHM SMD
800mA 1.2nH 80m惟 0201 Inductors (SMD) ROHS
10GHz 800mA 14@500MHz 1.2nH 80m¦¸ 0201
RF Inductors - SMD 1.2nH RDC=0.08Ohms 800mA
Multilayer Inductor, 1.2Nh, 0.8A, 0201; Inductance:1.2Nh; Dc Resistance Max:80Mohm; Self Resonant Frequency:10Ghz; Dc Current Rating:800Ma; Inductor Case/Package:0201 [0603 Metric]; Product Range:Bscq Series; Core Material:Ceramic Rohs Compliant: Yes |Pulse Electronics BSCQ000603031N2B00

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.