PUI Audio POM-3546L-R

2V~10V, 30Hz~15kHz, 60dB, -46dB, ±3dB, 2.2kΩ, Omnidirectional, 6mm × 6mm × 3.7mm
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio POM-3546L-R.

Sager Electronics

Datasheet1 page16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download PUI Audio POM-3546L-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio POM-3546L-R provided by its distributors.

2V~10V, 30Hz~15kHz, 60dB, -46dB, ±3dB, 2.2kΩ, Omnidirectional, 6mm × 6mm × 3.7mm
Speakers 2.2kOhm x 6mm
Audio Signaling/Alarm Devices
MIC COND ANLG OMNI -46DB 0.236"D
Microphones 2.2kOhm x 6mm
MICROPHONE, OMNI LEADS, 6MM; Directivity:Omnidirectional; Transducer Function:Microphone; Supply Voltage Max:2V; Output Impedance:2.2kohm; External Diameter:6mm; External Height:3.5mm; SVHC:No SVHC (20-Jun-2011); Connector Type:Solder Pads; Device Type:Microphone; External Length / Height:3.5mm; Impedance:2.2kohm; Input Voltage:2V; Sensitivity:-46dB; Supply Voltage:2V; Supply Voltage Min:2V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio