PUI Audio POM-2738P-R

30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB) PC Pins
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio POM-2738P-R.

Sager Electronics

Datasheet1 page16 years ago

Inventory History

3 month trend:
-4.56%

CAD Models

Download PUI Audio POM-2738P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio POM-2738P-R provided by its distributors.

30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB) PC Pins
Microphone, Omnidirectional, 20 Hz to 16 kHz, 2 V, -38 dB
Mic Omni-Directional 2200Ohm -38±3dB 2VDC Round Pin
2V~10V 30Hz~15kHz 60dB -38dB ±3dB 2.2KΩ Omnidirectional 6mm*6mm*3.2mm
Microphone, Omni Pcb, 6Mm; |Projects Unlimited POM-2738P-R
POM MICRO OMNI 38dB 2Vdc 0,5mA
MIC COND ANLG OMNI -38DB 0.236"D
MICROPHONE, OMNI PCB, 6MM; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response Min: 20Hz; Frequency Response Max: 16kHz; Supply Voltage Min: -; Supply Voltage Max: 2V; Sensitivity (dB): -38dB; Drain Current Max: -; Output Impedance: 2.2kohm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Device Type: Microphone; External Depth: 6mm; External Diameter: 6mm; External Height: 2.7mm; External Length / Height: 2.7mm; Height: 2.7mm; Impedance: 2.2kohm; Input Voltage: 2V; Sensitivity: -38dB; Supply Voltage: 2V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio