PUI Audio AT-1750-TFL-LW95-R

Audio Indicator Transducer Piezo 10Vp-p 9mA Wire Lead 1Vp-p 4500Hz to 5500Hz - Bulk
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1750-TFL-LW95-R.

element14

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+30.71%

CAD Models

Download PUI Audio AT-1750-TFL-LW95-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AT-1750-TFL-LW95-R provided by its distributors.

Audio Indicator Transducer Piezo 10Vp-p 9mA Wire Lead 1Vp-p 4500Hz to 5500Hz - Bulk
Buzzers Transducer, Externally Driven Piezo 10 V 9mA 5kHz 80dB @ 10V, 10cm Custom Wire Leads
Transducer, Audio |Projects Unlimited AT-1750-TFL-LW95-R
1V~30V 80dB @ 10V, 10cm Wire Lead Terminal 5kHz 111.5mm × 16.5mm × 4mm
BUZZER PIEZO 10V 16.5MM CUSTOM
Speakers & Transducers 80 dBA 3Vpp 4000Hz
AUDIO TRANSDUCER; Transducer Function:Audio Transducer; Current Rating:9mA; Resonant Frequency:5kHz; External Width:16.5mm; Sound Level SPL:80dB; Sound Level Distance:10cm; SVHC:No SVHC (20-Jun-2011); Current Consumption:9mA; Current Max:9mA; External Depth:4mm; External Diameter:16.5mm; External Length / Height:4mm; Lead Length:95mm; Material:ABS; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Outer Diameter:16.5mm; Supply Voltage:10V; Supply Voltage DC Max:30V; Supply Voltage DC Min:1V; Supply Voltage V DC:10V; Weight:1g

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio