PUI Audio AT-1224-TWT-R

Electro Mechanical Audio Transducer Rohs Compliant: Yes |Projects Unlimited AT-1224-TWT-R
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1224-TWT-R.

element14

Datasheet1 page18 years ago
Datasheet1 page0 years ago

TME

Farnell

Newark

Mouser

Inventory History

3 month trend:
-17.89%

CAD Models

Download PUI Audio AT-1224-TWT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AT-1224-TWT-R provided by its distributors.

Electro Mechanical Audio Transducer Rohs Compliant: Yes |Projects Unlimited AT-1224-TWT-R
Audio Transducer Electromagnetic 3Vp-p 8Vp-p 40mA 5Vp-p 85dBA 1900Hz to 2900Hz Through Hole Pin
TRANSDUCER, E/M, ALARM, 2.4KHZ, 85DBA; Transducer Function:Alarm; Current Rating:40mA; Resonant Frequency:2.4kHz; External Diameter:12mm; Length:12mm; External Width:12mm; Sound Level SPL:85dBA; Bandwidth:2400Hz; Color:Black

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT-1224-TWT-R.