PUI Audio AST-03208MR-R

Speakers Neodymium Iron Boron 1500±20%Hz 0.2W 82±3dBA 8Ohm Round Pin
$ 1.743

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AST-03208MR-R.

element14 APAC

Datasheet1 page14 years ago
Datasheet1 page15 years ago

element14

Sager Electronics

Newark

Inventory History

3 month trend:
+159%

CAD Models

Download PUI Audio AST-03208MR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AST-03208MR-R provided by its distributors.

Speakers Neodymium Iron Boron 1500±20%Hz 0.2W 82±3dBA 8Ohm Round Pin
Speaker, NORYL, Mylar Cone, 200 mW, 8 ohm, 82 dB, 500 Hz to 20000 Hz
8 Ohms General Purpose Speaker 100 mW 500 Hz ~ 20 kHz Top Round
82 dBA Top 100mW 500Hz~20kHz 8¦¸ 32mm*32mm*20.7mm
SPEAKER 8OHM 100MW TOP PORT 82DB
Speakers & Transducers SPEAKER
TRANSDUCER SPEAKER; Transducer Function: Speaker; Power Rating RMS: 200mW; Impedance: 8ohm; Sensitivity (dB): 82dB; Resonant Frequency: 1500Hz; Frequency Response Min: 500Hz; Frequency Response Max: 20000Hz; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Diameter: 31.9mm; External Height: 15.1mm; External Length / Height: 15.1mm; External Width: 31.9mm; Sound Level Distance: 0.5m; Sound Level SPL: 82dB

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio