PUI Audio AST-03008MR-R

Speakers Neodymium Iron Boron 1400±20%Hz 0.2W 72±3dBA 8Ohm Round Pin
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AST-03008MR-R.

element14 APAC

Datasheet1 page16 years ago

Farnell

Mouser

Inventory History

3 month trend:
-12.95%

CAD Models

Download PUI Audio AST-03008MR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AST-03008MR-R provided by its distributors.

Speakers Neodymium Iron Boron 1400±20%Hz 0.2W 72±3dBA 8Ohm Round Pin
Speaker, 8Ω, 150mW, 72dBA Top, 500Hz-20kHz, 29.85mm × 29.85mm × 18mm
8 Ohms General Purpose Speaker 150 mW 500 Hz ~ 20 kHz Top Round
SPEAKER 8OHM 150MW TOP PORT 72DB
Speakers & Transducers .89V 72dBA 1400Hz
PUI Audio AST-03008MR-R 圧電型サウンダー
SPEAKER, 29.85MM, 8OHM, 150mW; Impedance:8ohm; Sensitivity (dB):72dB; Resonant Frequency:1.4kHz; External Diameter:29.9mm; External Width:29.9mm; Bandwidth:1400Hz; External Depth:12.5mm; Frequency Min:500Hz
SPEAKER, 29.85MM, 8OHM, 150mW; Resonant Frequency:1400Hz; Outer Diameter:29.9mm; External Width:29.9mm; Sound Level SPL:72dBA; Impedance:8ohm; Power Rating RMS:0.15W; Frequency Response Min:500Hz; Frequency Response Max:20000Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio