PUI Audio AS07108PO-R

Speaker, 100 Hz to 20 kHz, 8 ohm, 5 W, 86 dBA, Oval with Rectangular Frame, Panel Mount
$ 2.681

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS07108PO-R.

Sager Electronics

Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+8.96%

CAD Models

Download PUI Audio AS07108PO-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio AS07108PO-R provided by its distributors.

Speaker, 100 Hz to 20 kHz, 8 ohm, 5 W, 86 dBA, Oval with Rectangular Frame, Panel Mount
Speakers Neodymium Iron Boron 250±70%Hz 5W 86±3dBA 8Ohm Oval Solder Lug
Magnetic General Purpose Solder Eyelet(s) Metal Speaker General Purpose 20kHz 100Hz~20kHz 8Ohms 5W
86 dBA Top 3W 100Hz~20kHz 8¦¸ 71mm*41mm*25mm
Speakers & Transducers 8 OHM OVAL
PUI Audio AS07108PO-R 圧電型サウンダー
SPEAKER, 0.1-20KHZ, 8 OHM, 86DBA;
Speaker; Transducer Function:Speaker; Resonant Frequency:250Hz; Length:71mm; External Width:41mm; Sound Output Level:86dBA; Impedance:8ohm; Power Rating RMS:5W; Frequency Response Min:100Hz; Frequency Response Max:20000Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio