PUI Audio AS07108PO-3-R

Speakers Neodymium Iron Boron 250±70Hz 5W 86±3dBA 8Ohm Oval Solder Lug
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS07108PO-3-R.

element14

Datasheet1 page16 years ago
Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-17.35%

CAD Models

Download PUI Audio AS07108PO-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AS07108PO-3-R provided by its distributors.

Speakers Neodymium Iron Boron 250±70Hz 5W 86±3dBA 8Ohm Oval Solder Lug
8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
86 dBA Top 3W 100Hz~20kHz 8Ω welding mounting 71mm*41mm*23.5mm
Speakers & Transducers 8 ohm 100-20000Hz
SPEAKER, 100HZ-20KHZ, 8 OHM, 86DBA;
SPEAKER, 41MMX71MM, 8OHM, 3W; Transducer Function:Speaker; Resonant Frequency:250Hz; Length:71mm; External Width:41mm; Sound Level SPL:86dBA; Impedance:8ohm; Power Rating RMS:3W; Frequency Response Min:100Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS07108PO3R