PUI Audio AS04008PS-4W-WR-R

Speakers Neodymium Iron Boron 380±20%Hz 4W 84±3dBA 8Ohm Oval Solder Lug
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04008PS-4W-WR-R.

element14

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-39.76%

CAD Models

Download PUI Audio AS04008PS-4W-WR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AS04008PS-4W-WR-R provided by its distributors.

Speakers Neodymium Iron Boron 380±20%Hz 4W 84±3dBA 8Ohm Oval Solder Lug
84 dBA Top 2W 380Hz~20kHz 8Ω welding mounting 40mm*28.3mm*12mm
Speakers & Transducers DYNAMIC 40MM 1W 8OHM 84DB 450HZ
SPEAKER, 28.3MMX40MM, 8 OHM, 2W
SPEAKER, 28.3MMX40MM, 8OHM, 2W; Transducer Function:Speaker; Resonant Frequency:380Hz; Length:40mm; External Width:28.3mm; Sound Level SPL:84dBA; Impedance:8ohm; Power Rating RMS:2W; Frequency Response Min:380Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio