PUI Audio AS03608MR-5-R

Speaker, 91Dba, 500Hz, 8R, 500Hz-4.5Khz; |Pui Audio AS03608MR-5-R
$ 2.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS03608MR-5-R.

Sager Electronics

Datasheet1 page20 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+16.16%

CAD Models

Download PUI Audio AS03608MR-5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AS03608MR-5-R provided by its distributors.

Speaker, 91Dba, 500Hz, 8R, 500Hz-4.5Khz; |Pui Audio AS03608MR-5-R
91 dBA Solder pad Top 500mW 500Hz~4.5kHz 8Ω 4.9mm(height)
Speaker, 91 dBA, 500 Hz, 8 ohm, 500Hz to 4.5kHz, 500 mW
SPEAKER 8OHM 500MW TOP PORT 91DB
Speakers & Transducers 500-4500Hz 8 Ohm
SPEAKER, 500HZ-4.5KHZ, 8OHM, 91DBA;

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS03608MR5R