PUI Audio AS03008MR-R

Speakers Neodymium Iron Boron 650±20%Hz 1W 82±3dBA 8Ohm Round Solder Pad
$ 1.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS03008MR-R.

element14

Datasheet1 page18 years ago
Datasheet1 page21 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-40.25%

CAD Models

Download PUI Audio AS03008MR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AS03008MR-R provided by its distributors.

Speakers Neodymium Iron Boron 650±20%Hz 1W 82±3dBA 8Ohm Round Solder Pad
8 Ohms General Purpose Speaker 500 mW 650 Hz ~ 15 kHz Top Round
82 dBA Solder pad Top 500mW 650Hz~15kHz 8Ω 4.8mm(height)
SPEAKER 8OHM 500MW TOP PORT 82DB
Speakers & Transducers 8 Ohm 650-15000Hz
SPEAKER, 30MM, 8OHM, 500mW; Transducer Function:Speaker; Resonant Frequency:650Hz; External Diameter:30mm; Sound Level SPL:82dBA; Impedance:8ohm; Power Rating RMS:0.5W; Frequency Response Min:650Hz; Frequency Response Max:15kHz

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio