PUI Audio AS02708CO-WR-R

Speakers Neodymium Iron Boron 650±20%Hz 3W 80±3dBA 8Ohm Oval Solder Lug
$ 2.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS02708CO-WR-R.

Sager Electronics

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.99%

CAD Models

Download PUI Audio AS02708CO-WR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AS02708CO-WR-R provided by its distributors.

Speakers Neodymium Iron Boron 650±20%Hz 3W 80±3dBA 8Ohm Oval Solder Lug
8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Oval, Rectangular Frame
80 dBA Top 1W 250Hz~20kHz 8Ω welding mounting 27mm(Length)*20mm(width)
Speaker, 80Dba, 750Hz, 8R, 250Hz-20Khz; |Pui Audio AS02708CO-WR-R
Speaker, 80 dBA, 750 Hz, 8 ohm, 250Hz to 20kHz, 1 W
Speakers & Transducers 1W 8 OHM 80DB 550HZ
SPEAKER, 0.25-20KHZ, 8 OHM, 80DBA;

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio