PUI Audio AS02008MR-R

Speakers Neodymium Iron Boron 500±20%Hz 0.8W 86±3dBA 8Ohm Round Solder Pad
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS02008MR-R.

element14

Datasheet1 page18 years ago
Datasheet1 page0 years ago

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
-37.94%

CAD Models

Download PUI Audio AS02008MR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AS02008MR-R provided by its distributors.

Speakers Neodymium Iron Boron 500±20%Hz 0.8W 86±3dBA 8Ohm Round Solder Pad
8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 4 kHz Top Round
Speakers & Transducers .5W 8 OHM 86DBA 500HZ MYLAR
86 dBA, Top Pad, 500mW, 500Hz~4kHz, 8Ω, 3mm H
SPEAKER 8OHM 500MW TOP PORT 86DB
SPEAKER, 20MM, 8OHM, 500mW; Transducer Function:Speaker; Impedance:8ohm; Sensitivity (dB):86dB; Resonant Frequency:500Hz; External Diameter:20mm; External Height:3mm; Frequency Response Max:4kHz; Frequency Response Min:500Hz
Speaker; Transducer Function:Speaker; Resonant Frequency:500Hz; Outer Diameter:20mm; Length:20mm; External Width:20mm; Sound Output Level:86dBA; Impedance:8ohm; Power Rating RMS:800mW; Frequency Response Min:500Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio