What’s new: Find the right parts faster with our redesigned experience

Learn more

PUI Audio AI-4328-P-FP250-R

Audio Indicator Indicator Piezo 220Vac 16mA Screw 60Vdc/Vac 2300Hz to 3300Hz Panel Mount
$ 16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4328-P-FP250-R.

Sager Electronics

Datasheet1 page15 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download PUI Audio AI-4328-P-FP250-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AI-4328-P-FP250-R provided by its distributors.

Audio Indicator Indicator Piezo 220Vac 16mA Screw 60Vdc/Vac 2300Hz to 3300Hz Panel Mount
60V~250V 91dB @ 220V,10cm Quick connection£¬screws 2.8kHz panel mount 42.5mm*42.5mm*33mm
Piezo Buzzers & Audio Indicators 95db 2800Hz 220vac/d
BUZZER PIEZO 220V 42.5MM PNL MNT
AUDIO PIEZO IND 6-250V PNL MNT
INDICATOR, 2.8KHZ, 100MM, 91DBA;
Buzzers Indicator, Internally Driven Piezo 220 V 16mA 2.8kHz 91dB @ 220V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio