PUI Audio AI-4219-P-C28-R

Audio Indicator Indicator Piezo 12Vdc 8mA Screw 6Vdc 1400Hz to 2400Hz Panel Mount
$ 9.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-4219-P-C28-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page6 years ago

Mouser

Newark

Inventory History

3 month trend:
+22.35%

CAD Models

Download PUI Audio AI-4219-P-C28-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of PUI Audio AI-4219-P-C28-R provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 8mA Screw 6Vdc 1400Hz to 2400Hz Panel Mount
6V~28V 81dB @12V 10cm Quick Connect Screw 1.9kHz Panel Mount 42.5mm × 42.5mm × 32.5mm
Piezo Buzzers & Audio Indicators 12VDC 1900Hz 81dBA
BUZZER PIEZO 12V 42.5MM PNL MNT
INDICATOR, 1.9KHZ, 100MM, 81DBA;
Audible Signal; Transducer Function:Alarm; Supply Voltage Min:6VDC; Supply Voltage Max:28VDC; Operating Current Max:8mA; Tones:Continuous; External Depth:32.5mm; Outer Diameter:42.5mm; Resonant Frequency:1900Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio