PUI Audio AI-1223-TWT-5V-R

Audio Indicator Electromagnetic 3VDC 7VDC 30mA 5VDC 85dBAdBA 2000Hz to 2600Hz Through Hole Pin
$ 1.708
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AI-1223-TWT-5V-R.

element14

Datasheet1 page16 years ago

element14 APAC

ODG (Origin Data Global)

TME

Mouser

Inventory History

3 month trend:
-12.61%

CAD Models

Download PUI Audio AI-1223-TWT-5V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8531.80.90.41
Introduction Date2015-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AI-1223-TWT-5V-R provided by its distributors.

Audio Indicator Electromagnetic 3VDC 7VDC 30mA 5VDC 85dBAdBA 2000Hz to 2600Hz Through Hole Pin
Transducer, Audio Indicator, 2.3kHz, 3 VDC to 7 VDC, Continuous, 85 dBA, 30mA, Through Hole
AUDIBLE SIGNAL; Tones:Continuous; External Depth:9.5mm; Resonant Frequency:2.3kHz; Sound Level SPL:85dB; Sound Level Distance:10cm; SVHC:No SVHC (20-Jun-2011); Transducer Function:Sounder; Current Rating:30mA; Depth:9.5mm; External Diameter:12mm; Outer Diameter:12mm

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AI-1223-TWT-5V-R.