PUI Audio ADS02908MR-R

8 Ohms General Purpose Speaker 100 mW 650 Hz ~ 4 kHz Top Round
$ 1.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ADS02908MR-R.

Newark

Datasheet1 page16 years ago
Datasheet1 page20 years ago

element14

Sager Electronics

Inventory History

3 month trend:
+135%

CAD Models

Download PUI Audio ADS02908MR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio ADS02908MR-R provided by its distributors.

8 Ohms General Purpose Speaker 100 mW 650 Hz ~ 4 kHz Top Round
Speakers Ferrite 650±20%Hz 0.2W 88±3dBA 8Ohm Round Solder Pad
88 dBA Solder pad Top 100mW 650Hz~4kHz 8Ω 9.5mm(height)
Loudspeaker, Mini; |Projects Unlimited ADS02908MR-R
SPEAKER 8OHM 100MW TOP PORT 88DB
Speakers & Transducers MYLAR 750-4000Hz
LOUDSPEAKER, MINI; Transducer Function: Speaker; Power Rating RMS: 200mW; Impedance: 8ohm; Sensitivity (dB): 88dB; Resonant Frequency: 650Hz; Frequency Response Min: 650Hz; Frequency Response Max: 4000Hz; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Depth: 9.5mm; External Diameter: 29mm; External Height: 9.5mm; External Length / Height: 9.5mm; External Width: 29mm; Sound Level Distance: 10cm; Sound Level SPL: 88dB; Weight: 8g

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio