PUI Audio ADS02008MR-R

Speakers Neodymium Iron Boron 750±20%Hz 0.2W 86±3dBA 8Ohm Round Solder Pad
$ 1.607

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ADS02008MR-R.

element14

Datasheet1 page15 years ago
Datasheet1 page20 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-16.31%

CAD Models

Download PUI Audio ADS02008MR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio ADS02008MR-R provided by its distributors.

Speakers Neodymium Iron Boron 750±20%Hz 0.2W 86±3dBA 8Ohm Round Solder Pad
8 Ohms General Purpose Speaker 80 mW 750 Hz ~ 5 kHz Top Round - MOQ 80
Speaker, ABS, Polyester Cone, 0.2 W, 8 ohm, 86 dB, 750 Hz to 5000 Hz
SPEAKER 8OHM 80MW TOP PORT 86DB
Speakers & Transducers 8 OHM 850-4000Hz
86 dBA Top 80mW 750Hz~5kHz 8¦¸ 4mm
LOUDSPEAKER, MINI; Transducer Function: Speaker; Power Rating RMS: 200mW; Impedance: 8ohm; Sensitivity (dB): 86dB; Resonant Frequency: 750Hz; Frequency Response Min: 750Hz; Frequency Response Max: 5000Hz; Product Range: -; SVHC: No SVHC (12-Jan-2017); External Depth: 4mm; External Diameter: 19.9mm; External Height: 4mm; External Length / Height: 4mm; External Width: 19.9mm; Sound Level Distance: 10cm; Sound Level SPL: 86dB

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio