What’s new: Find the right parts faster with our redesigned experience

Learn more

PUI Audio AB2036B-2

Piezo Bender, 3.6 kHz, 20 nF, 500 ohm, 20 mm D x 0.22 mm H
$ 0.255

Price and Stock

Inventory History

3 month trend:
+155%

Descriptions

Descriptions of PUI Audio AB2036B-2 provided by its distributors.

Piezo Bender, 3.6 kHz, 20 nF, 500 ohm, 20 mm D x 0.22 mm H
Speakers & Transducers Bender 20mm 3.6KHz 20nF 30Vpp
PIEZO BENDER, 3.6KHZ, 20NF, 500 OHM;
BUZZER ELEMENT STD 6.3 KHZ 20MM
Piezo Bender, 3.6Khz, 20Nf, 500 Ohm; Transducer Function:Bender; Element Type:Piezo; Resonant Frequency:3.6Khz; Resonant Resistance:500Ohm; Capacitance:0.02Μf; External Diameter:20Mm; External Height:0.22Mm; Product Range:- Rohs Compliant: Yes |Pui Audio AB2036B-2

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB2036B2