What’s new: Find the right parts faster with our redesigned experience

Learn more

Proxxon 28980

Proxxon 28980 Micromot Sanding Belt Rotor Set 11 pieces Dia 10mm Shank 3mm
$ 7.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Proxxon 28980.

element14 APAC

Datasheet1 page19 years ago

TME

Farnell

Inventory History

3 month trend:
-18.50%

Descriptions

Descriptions of Proxxon 28980 provided by its distributors.

Proxxon 28980 Micromot Sanding Belt Rotor Set 11 pieces Dia 10mm Shank 3mm
Sanding Drum With 10 Sanding Bands, 150 Grit
Sanding Drum, 10Mm, Shaft, 10Pc; Abrasive Material:-; Disc Diameter:10Mm; Abrasive Colour:-; Abrasive Grade:P150; Bore Size:3Mm; Operating Speed Max:-; Product Range:-; Accessory Type:Sanding Drum; Blade Diameter:10Mm; Height:10Mm; Rohs Compliant: Na |Proxxon 28980

Manufacturer Aliases

Proxxon has several brands around the world that distributors may use as alternate names. Proxxon may also be known as the following names:

  • PROXXON MICROMOT
  • PROXXON INDUSTRIAL