What’s new: Find the right parts faster with our redesigned experience

Learn more

Prowave K4000005

Transformer, For Ultrasonic Transducer; |Prowave K4000005

$ 1.23

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Prowave K4000005.

IHS

Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
+54.07%

Descriptions

Descriptions of Prowave K4000005 provided by its distributors.

Transformer, For Ultrasonic Transducer; |Prowave K4000005
RF Transformer, 0.125MHz Max, 1:20
Prowave K4000005 基板実装トランス
TRANSFORMER, FOR ULTRASONIC TRANSDUCER; Inductance: 1.5mH; Product Range: -; SVHC: No SVHC (15-Jan-2018); External Depth: 7.9mm; External Length / Height: 10mm; External Width: 8.3mm; Frequency Max: 125kHz; Lead Diameter: 0.5mm;

Manufacturer Aliases

Prowave has several brands around the world that distributors may use as alternate names. Prowave may also be known as the following names:

  • PRO-WAVE ELECTRONICS
  • PRO-WAVE ELECTRONICS CORP
  • Pro-Wave Electronic Corp
  • Pro-Wave Electronic Corporation
  • PROWAVE (MC)