What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Signal PS11029

Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
$ 1.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Signal PS11029.

Newark

Datasheet2 pages11 years ago
Datasheet6 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-11.24%

Descriptions

Descriptions of Pro Signal PS11029 provided by its distributors.

Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
PATCH LEAD, CAT 5E, 0.5M GREY; LAN Category: Cat5e; Cable Length - Metric: 0.5m; Cable Length - Imperial: 19.69"; Connector to Connector: RJ45 Plug to RJ45 Plug; Jacket Colour: Grey; Product Range: -; Cable Assembly Type: Net
Patch Cable, Rj45, Cat5E, 0.5M, Grey; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7" Rohs Compliant: Yes |Pro Signal PS11029

Manufacturer Aliases

Pro Signal has several brands around the world that distributors may use as alternate names. Pro Signal may also be known as the following names:

  • CUC