Pro Power RG58CU 50M

Wire And Cable
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for RG58CU 50M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power RG58CU 50M.

IHS

Datasheet2 pages13 years ago

Newark

Farnell

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Pro Power RG58CU 50M provided by its distributors.

Wire And Cable
CABLE, COAX, 50M, BLACK, RG58C/U; Coaxial Cable Type: RG58C; Wire Gauge: -; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 164ft; Reel Length (Metric): 50m; Jacket Colour: Black; Jacket Material: PVC; Conductor
Coaxial Cable; Spool Length (Imperial):164ft; Spool Length (Metric):50m; Cable Type:Shielded Coaxial; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); Conductor Material:Copper; Outer Diameter:4.95mm ;RoHS Compliant: Yes

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG58CU50M