What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Power PPC224

Tapes Single Side Adhesive Silicone Brown Polyimide 33m
$ 6.53
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power PPC224.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-71.89%

Descriptions

Descriptions of Pro Power PPC224 provided by its distributors.

Tapes Single Side Adhesive Silicone Brown Polyimide 33m
Tape Antistatic Brown Polyimide Film
Avnet Japan
Antistatic Tape, Pi Film, 33M X 19Mm; Tape Type:Protective Film; Tape Backing Material:Pi (Polyimide) Film; Tape Width - Metric:19Mm; Tape Width - Imperial:0.75"; Tape Length - Metric:33M; Tape Length - Imperial:108.27Ft; Tape Rohs Compliant: Yes |Pro Power PPC224

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)