What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Power PPC214

Antistatic Tape, Pi Film, 33M X 19Mm; |Pro Power PPC214
$ 36.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power PPC214.

Newark

Datasheet1 page10 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-84.09%

Descriptions

Descriptions of Pro Power PPC214 provided by its distributors.

Antistatic Tape, Pi Film, 33M X 19Mm; |Pro Power PPC214
Tape Antistatic Brown Polyimide Film
Avnet Japan
ANTISTATIC TAPE, PI FILM, 33M X 19MM; Tape Type: Protective Film; Tape Backing Material: PI (Polyimide) Film; Tape Width - Metric: 19mm; Tape Width - Imperial: 0.75"; Tape Length - Metric: 33m; Tape Length - Imperial: 108.27ft

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)