What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Power PP001501

Ÿ¦çš¶ç”µç¼†, 34ÈŠ¯, 26AWG, 300V, 3.05M;
$ 2.733
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power PP001501.

Newark

Datasheet1 page8 years ago

element14 APAC

Inventory History

3 month trend:
-42.93%

Descriptions

Descriptions of Pro Power PP001501 provided by its distributors.

带状电缆, 34芯, 26AWG, 300V, 3.05M;
RIBBON CABLE, 34CORE, 26AWG, 300V, 3.05M; Cable Shielding: Unscreened; No. of Cores: 34Core; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 10ft; Reel Length (Metric): 3.05m; Jacket Colour: White; Cable Width

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)