What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Power 8465-0229

Expandable Sleeving PET (Polyethylene Terephthalate) Black for 6.35mm Diameter Cables
$ 14.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power 8465-0229.

element14 APAC

Datasheet3 pages11 years ago

Farnell

Inventory History

3 month trend:
-87.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Pro Power 8465-0229 provided by its distributors.

Expandable Sleeving PET (Polyethylene Terephthalate) Black for 6.35mm Diameter Cables
Avnet Japan
SLEEVING, EXPANDABLE, 0.25/6.35MM, PET, BLACK, 100FT
SLEEVING, EXPANDABLE, 0.25"/6.35MM, PET, BLACK, 100FT; Sleeving / Tubing Type:Expandable; Sleeving Material:PET (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:6.35mm; Length - Metric:30.5m; Produc
Sleeving, Expandable, 0.25"/6.35Mm, Pet, Black, 100Ft; Tipo De Camisa/Tubería:Expandable; Longitud:30.48M; Material Del Manguito:Pet (Polyethylene Terephthalate); Diámetro Interno:11.113Mm; Manguito, Color:Black; Sleeving Size:1/4" |Pro Power 8465-0229

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)