What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Power 8465-0228

Expandable Sleeving PET (Polyethylene Terephthalate) Black for 3.175mm Diameter Cables
$ 17.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power 8465-0228.

Farnell

Datasheet3 pages11 years ago
Datasheet2 pages20 years ago

element14 APAC

Inventory History

3 month trend:
-40.23%

Supply Chain

Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Pro Power 8465-0228 provided by its distributors.

Expandable Sleeving PET (Polyethylene Terephthalate) Black for 3.175mm Diameter Cables
Avnet Japan
SLEEVING, EXPANDABLE, 3.175MM, BLACK, 100FT; Sleeving / Tubing Type:Expandable; Sleeving Material:PET (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:3.175mm; Length - Metric:30.5m; Length - Imperi
Sleeving, Expandable, 3.175Mm, Black, 100Ft; Tipo De Camisa/Tubería:Expandable; Longitud:30.5M; Material Del Manguito:Pet (Polyethylene Terephthalate); Diámetro Interno:3.175Mm; Manguito, Color:Black; Color:Negro |Pro Power 8465-0228

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)