What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Power 60466

Sleeved Grommet PVC (Polyvinylchloride) Black for 5.1mm Diameter Cables
$ 11.74
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power 60466.

Farnell

Datasheet3 pages11 years ago
Datasheet1 page20 years ago
Datasheet3 pages21 years ago
Datasheet1 page23 years ago

element14 APAC

Inventory History

3 month trend:
-26.70%

Descriptions

Descriptions of Pro Power 60466 provided by its distributors.

Sleeved Grommet PVC (Polyvinylchloride) Black for 5.1mm Diameter Cables
Avnet Japan
GROMMET, SLEEVED, 8.7MM, PK50; Grommet Type: Open Sleeved; Cable Diameter Min: -; Cable Diameter Max: 5.1mm; Grommet Material: PVC (Polyvinylchloride); Mounting Hole Dia: 8.7mm; Panel Thickness Max: 1.6mm; Grommet Colour: Black
Grommet, Pro Power 60466; |Pro Power 60466

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)