What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Power 60218

Sleeved Grommet PVC (Polyvinylchloride) Black for 9.6mm Diameter Cables

$ 11.54
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power 60218.

Newark

Datasheet3 pages12 years ago

Farnell

Inventory History

3 month trend:
-8.78%

Descriptions

Descriptions of Pro Power 60218 provided by its distributors.

Sleeved Grommet PVC (Polyvinylchloride) Black for 9.6mm Diameter Cables
Avnet Japan
GROMMET, CABLE, 9.60MM, PK50; Grommet Type: Open Sleeved; Cable Diameter Min: -; Cable Diameter Max: 6.2mm; Grommet Material: PVC (Polyvinylchloride); Mounting Hole Dia: 9.6mm; Panel Thickness Max: 1.6mm; Grommet Colour: Black;
Grommet, Cable, 9.6mm
GROMMET, PRO POWER 60218;

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)