Pro-face PFXGP4201TAD

Motor circuit breaker, TeSys GV2, 3P, 1.6 A, magnetic, rotary handle, screw clamp terminals
$ 760.62

Price and Stock

Descriptions

Descriptions of Pro-face PFXGP4201TAD provided by its distributors.

Motor circuit breaker, TeSys GV2, 3P, 1.6 A, magnetic, rotary handle, screw clamp terminals
GP4000, 3.5INCH TFT, 65,536 COLORS, QVGA 320X240 PIXELS, ANALOG TOUCH PANEL
Pro-Face GP-4201T: 3.5" TFT Color Touch (Analog)
The PFXGP4201TAD (GP-4201T) is a compact 3.5-inch human-machine interface designed for industrial machine control and monitoring applications. This operator interface features a TFT color LCD display with 320 x 240 pixel QVGA resolution, capable of displaying 65,536 colors without blink or 16,384 colors with blink functionality. The unit utilizes an analog resistive touchscreen with 1024 x 1024 resolution for precise input and improved visibility. It includes multiple communication interfaces including RS-232C/422/485 serial ports, 10/100 Base-T Ethernet, and USB connectivity, supporting up to four protocol drivers simultaneously. The GP4000 series is programmed using GP-Pro EX development software and offers high-speed application transfer, multi-language support, and LED backlight display for energy efficiency. Designed for panel mounting, it meets IP65 and NEMA 4X/13 environmental ratings for industrial environments. Item Details Brand Name: Pro-face Manufacturer: Schneider Electric Item Type Name: HMI Touchscreen Operator Interface Product Family / Series: GP4000 Series Model Number: GP-4201T Global Code: PFXGP4201TAD Product Specifications display_type: TFT Color LCD display_size: 3.5 inches resolution: 320 x 240 pixels (QVGA) display_colors: 65,536 colors (No blink) / 16,384 colors (Blink) effective_display_area: 70.56 x 52.92 mm touch_panel_type: Analog resistive film touch_resolution: 1024 x 1024 backlight: LED (white) backlight_life: 50,000 hours brightness_control: 16 levels programming_memory: 16 MB FEPROM backup_memory: 512 KB SRAM (battery backup) input_voltage_rated: 24 V DC input_voltage_range: 19.2 to 28.8 V DC power_consumption: ≤ 9.6 W serial_ports: RS-232C/422/485 ethernet: 10/100 Base-T (RJ45) usb_ports: Type-A (1), Mini-B (1) serial_connector: D-Sub 9-pin (plug) communication_protocols: Up to 4 simultaneous drivers data_transmission_speed: 2,400 bps to 187.5 kbps operating_altitude: ≤ 2,000 m environmental_rating: IP65, NEMA 4X/13 mounting_type: Flush panel mount Additional Details Lifecycle Status: End of sales: 2025/06/30, End of repair: 2030/06/30 Certifications / Approvals: UL, CE, IEC 61131-2, IEC 61000-4-2 Replacement Model: PFXST6200WADE (ST6000 Series) Programming Software: GP-Pro EX Language Support: ASCII, Korean, Japanese, Cyrillic, Thai, Chinese Pollution Degree: 2 Cooling: Passive air cooling Measurements Weight: ≤ 0.4 kg Dimensions: 132 x 106 x 42 mm (W x H x D)