What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Car 67879000

Pro Car Dual socket connector Automotive connector female seat, 2road, 16A, Wire installation

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pro Car 67879000 provided by its distributors.

Pro Car Dual socket connector Automotive connector female seat, 2road, 16A, Wire installation
Pro Car 67879000 自動車用コネクタ
Connector A = Universal Plug / Connector B = 2x Universal Socket / Cable Length mm = 250 / Cable Type = DIN Cable / Cable Colour = Black / Voltage Rating V = 12 / Voltage Rating V = 24 / Current Rating A = 16 / Standards Met = DIN EN ISO 4165

Manufacturer Aliases

Pro Car has several brands around the world that distributors may use as alternate names. Pro Car may also be known as the following names:

  • PRO CAR AUTO
  • PRO CAR GMBH & CO KG