What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Car 67872900

Pro Car DIN socket adapter Automotive connector female seat, 1road, 16A, Wire installation

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pro Car 67872900 provided by its distributors.

Pro Car DIN socket adapter Automotive connector female seat, 1road, 16A, Wire installation
Pro Car 67872900 自動車用コネクタ
Shell Type = Socket / Body Orientation = Straight / Size (Diameter) mm = 12 / Size (Diameter) mm = 21 / Current Rating A = 16 / Voltage Rating V = 24 / Contact Gender = Socket

Manufacturer Aliases

Pro Car has several brands around the world that distributors may use as alternate names. Pro Car may also be known as the following names:

  • PRO CAR AUTO
  • PRO CAR GMBH & CO KG