What’s new: Find the right parts faster with our redesigned experience

Learn more

Pro Car 67604000

Pro Car Power Connectors Automotive connector female seat, 1road, 20A, surface mount

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pro Car 67604000 provided by its distributors.

Pro Car Power Connectors Automotive connector female seat, 1road, 20A, surface mount
Pro Car 67604000 自動車用コネクタ
Shell Type = Socket / Body Orientation = Straight / Size (Diameter) mm = 21 / Current Rating A = 16 / Voltage Rating V = 24 / Contact Gender = Socket / Contact Termination Type = Quick Connect

Manufacturer Aliases

Pro Car has several brands around the world that distributors may use as alternate names. Pro Car may also be known as the following names:

  • PRO CAR AUTO
  • PRO CAR GMBH & CO KG