What’s new: Find the right parts faster with our redesigned experience

Learn more

Preh 71251-080/0800

DIN CONNECTOR, 8 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket

$ 4.13

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Preh 71251-080/0800.

Newark

Datasheet16 pages24 years ago
Datasheet1 page9 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Preh 71251-080/0800 provided by its distributors.

DIN CONNECTOR, 8 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket
Din Audio / Video Connector, Socket, 8, Pcb Mount, Tin Plated Contacts Rohs Compliant: Yes
Preh 8 pins 71251 - Female, PCB horizontal mount receptacle with twist lock, PCB tags Din Connector PN: 71251-080/0800
SOCKET, DIN, PCB, 8PIN; Connector Type:Audio, DIN; No. of Contacts:8; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Connector Mounting:PCB; Connector Body Material:Metal; Connector Mounting Orientation:PCB; Connector Type:Audio, DIN; Current Rating:3A; DC Current Max:3A; External Depth:20mm; External Length / Height:20mm; External Width:23mm; Mounting Type:PC Board; No. of Poles:8; No. of Ways:8; Termination Method:Solder; Voltage Rating VAC:34V

Manufacturer Aliases

Preh has several brands around the world that distributors may use as alternate names. Preh may also be known as the following names:

  • PREH ELEC
  • PREHKEYTEC GMBH
  • PREH ELECTRONIC IND INC
  • PREH-WERKE GMBH & CO KG
  • PREH ELECTRONICS IND