What’s new: Find the right parts faster with our redesigned experience

Learn more

Powersolve VDN60-24012

CONVERTER, DC/DC, 60W, 24V; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 24V; Output...

Submit Request for Quote

Unfortunately we do not know of any distributors for VDN60-24012. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Powersolve VDN60-24012 provided by its distributors.

CONVERTER, DC/DC, 60W, 24V; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel
CONVERTER, DC/DC, 60W, 24V; DC/DC Converter O/P Type:Single; Outputs, No. of:1; Voltage, Output:24V; Current, Output:2.5A; Power Rating:60W; Voltage, Supply:12V; Approval Bodies:CSA / E-Mark / UL; Mounting Type:Plug-In; Depth, ;RoHS Compliant: Yes
CONVERTER, DC/DC, 60W, 24V; DC/DC Converter O/P Type:Single; Outputs, No. of:1; Voltage, Output:24V; Current, Output:2.5A; Power Rating:60W; Voltage, Supply:12V; Approval Bodies:CSA / E-Mark / UL; Mounting Type:Plug-In; Depth, External:30.2mm; Length / Height, External:117.7mm; Width, External:44.1mm; Approval Category:UL Recognised and CSA Approved; Connector Type:Cigar Lighter input, 2.5 x 5.5 11mm barrel output; Efficiency:83%; Length, Lead:1.8m; Temp, Op. Max:40°C; Temp, Op. Min:0°C; Voltage, Input:12V dc; Voltage, Input Max:28V dc; Voltage, Input Min:10.7V dc

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT