What’s new: Find the right parts faster with our redesigned experience

Learn more

Powersolve PSL400BP-12

PSU, 400W, CONVECTION, COOLED, 12V; Power Supply Type: Switch Mode; Output Type: Adjustable; Outputs, No. of: 1;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PSL400BP-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSL400BP-12.

element14 APAC

Datasheet8 pages19 years ago

Descriptions

Descriptions of Powersolve PSL400BP-12 provided by its distributors.

PSU, 400W, CONVECTION, COOLED, 12V; Power Supply Type:Switch Mode; Output Type:Adjustable; Outputs, No. of:1; Voltage, Output:12V; Output Current:33A; Power Rating:400W; Supply Voltage:264V; Approval Bodies:CE / EN; Mounting ;RoHS Compliant: Yes
PSU, 400W, CONVECTION, COOLED, 12V; No. of Outputs:1Outputs; Output Power Max:400W; Output Voltage - Output 1:12V; Output Current - Output 1:33A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage -
PSU, 400W, CONVECTION, COOLED, 12V; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:12V; Output Current:33A; Power Rating:400W; Supply Voltage:264V; Approval Bodies:CE / EN; Mounting Type:Chassis; External Depth:60mm; External Length / Height:300mm; Width, External:127mm; Efficiency:80%; Max Frequency:63Hz; Min Frequency:47Hz; Regulation, Line:1%; Regulation, Load:5%; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Temperature, Storage Max:85°; Temperature, Storage Min:-40°; Voltage, Output Ripple and Noise pk-pk:120mV; Voltage, Supply Max:264V; Voltage, Supply Min:90V

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT