Powersolve PSG60-24-04

ADAPTOR, SW MODE, 60W, 24V; Power Supply Output Type: Fixed; Power Rating: 60W; Input Voltage: 90V AC to 264V AC;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACPSG60-24-0401
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSG60-24-04.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Powersolve PSG60-24-04 provided by its distributors.

ADAPTOR, SW MODE, 60W, 24V; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage:90V AC to 264V AC; Output Voltage:24V; Output Current:2.5A; Output Connector:2.5mm x 5.5mm x 9.5mm; AC Power:60W; Approval Bodies:cUL / EN / ;RoHS Compliant: Yes
ADAPTOR, SW MODE, 60W, 24V; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel
ADAPTOR, SW MODE, 60W, 24V; Power Supply Output Type:Fixed; Power Rating:60W; Input Voltage VAC:90V to 264V; Output Voltage:24V; Output Current:2.5A; Output Connector:2.5mm x 5.5mm x 9.5mm; AC Power:60W; Approval Bodies:cUL / EN / TUV / UL; Connector Type:Barrel; Efficiency:83%; External Depth:106mm; External Length / Height:30mm; External Width:65mm; Hold Up Time:8ms; Input Current:1.7A; Input Voltage:90V AC to 264V AC; Input Voltage:90V AC to 264V AC; Input Voltage Max:264VAC; Input Voltage Min:90VAC; Mounting Type:Desktop; No. of Outputs:1; Output Current Max:2.50A; Output Power:60W; Output Ripple Voltage pk-pk:50mV; Output Ripple and Noise Voltage pk-pk:50mV; Output Type:Fixed; Power Supply Mounting:Desktop; Power Supply Type:Desktop External; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264VAC; Supply Voltage Min:90VAC; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT