What’s new: Find the right parts faster with our redesigned experience

Learn more

Powersolve PSG60-15

Adaptor, Sw Mode, 60W, 15V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PSG60-15. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSG60-15.

element14 APAC

Datasheet1 page21 years ago

Descriptions

Descriptions of Powersolve PSG60-15 provided by its distributors.

ADAPTOR, SW MODE, 60W, 15V
ADAPTOR, SW MODE, 60W, 15V; Power Supply Type:Desktop External; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:15V; Output Current:4A; Power Rating:60W; Supply Voltage:264V; Approval Bodies:cUL / EN / TUV / UL; External ;RoHS Compliant: Yes
ADAPTOR, SW MODE, 60W, 15V; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Pl

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT