Powersolve PSE80-12-05

PSU, DESKTOP, 12V, 5A; Power Supply Type: Desktop External; Output Type: Fixed; Outputs, No. of: 1; Voltage, Output:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACPSE80-12-0501
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSE80-12-05.

element14 APAC

Datasheet3 pages18 years ago

Descriptions

Descriptions of Powersolve PSE80-12-05 provided by its distributors.

PSU, DESKTOP, 12V, 5A; Power Supply Type:Desktop External; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:12V; Output Current:5A; Power Rating:80W; Supply Voltage:260V; Approval Bodies:cUL / UL; External Depth:43mm; External ;RoHS Compliant: Yes
PSU, DESKTOP, 12V, 5A; No. of Outputs:1 Output; Output Power Max:80W; Output Voltage - Output 1:12V; Output Current - Output 1:6.67A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT