What’s new: Find the right parts faster with our redesigned experience

Learn more

Powersolve PSE65-24

PSU, DESKTOP, 24V, 3.3A; No. of Outputs: 1 Output; Output Power Max: 80W; Output Voltage - Output 1: 24V; Output...

Submit Request for Quote

Unfortunately we do not know of any distributors for PSE65-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Powersolve PSE65-24 provided by its distributors.

PSU, DESKTOP, 24V, 3.3A; No. of Outputs:1 Output; Output Power Max:80W; Output Voltage - Output 1:24V; Output Current - Output 1:3.33A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Pl
PSU, DESKTOP, 24V, 3.3A; Power Supply Type:Desktop External; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:24V; Output Current:3.33A; Power Rating:80W; Supply Voltage:264V; Approval Bodies:cUL / EN / UL; External Depth:78mm; ;RoHS Compliant: Yes
PSU, DESKTOP, 24V, 3.3A; Power Supply Type:Desktop External; Output Type:Fixed; No. of Outputs:1; Voltage, Output:24V; Output Current:3.33A; Power Rating:80W; Supply Voltage:264V; Approval Bodies:cUL / EN / UL; External Depth:78mm; External Length / Height:168mm; Width, External:44.5mm; Approval Category:UL and cUL Recognised, TUV(EN60950) Approved; Input Current:1.5A; Lead Length:1.2m; Leakage Current:0.75mA; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; Power, Output Max:80W; Regulation:5%; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature, Short Term Max:85°C; Temperature, Storage Max:-40°; Voltage, Supply Max:264V ac; Voltage, Supply Min:90V ac; Weight:750g

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT