Powersolve PSE25A-12-01

PSU, DESKTOP, 12V, 1.92A; No. of Outputs: 1 Output; Output Power Max: 25W; Output Voltage - Output 1: 12V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACPSE25A-12-0101
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSE25A-12-01.

element14 APAC

Datasheet3 pages18 years ago

Descriptions

Descriptions of Powersolve PSE25A-12-01 provided by its distributors.

PSU, DESKTOP, 12V, 1.92A; No. of Outputs:1 Output; Output Power Max:25W; Output Voltage - Output 1:12V; Output Current - Output 1:2.08A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:-; Outpu
PSU, DESKTOP, 12V, 1.92A; Power Supply Type:Desktop External; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:12V; Power Rating:25W; Supply Voltage:264V; Approval Bodies:CE / cUL / TUV / UL; External Depth:31mm; External Length / Height:104mm; Width, External:42mm; Approval Category:Energy Star; Efficiency:85%; Max Output Current:2.27A; Min Output Current:1.92A; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature, Storage Max:85°; Temperature, Storage Min:-40°; Voltage, Output Max:13V; Voltage, Output Min:11V; Voltage, Supply Max:260V; Voltage, Supply Min:90V

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT