What’s new: Find the right parts faster with our redesigned experience

Learn more

Powersolve PSE25A-09-01

PSU, DESKTOP, 9V, 2A; No. of Outputs: 1 Output; Output Power Max: 22W; Output Voltage - Output 1: 9V; Output Current...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PSE25A-09-01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSE25A-09-01.

element14 APAC

Datasheet3 pages18 years ago

Descriptions

Descriptions of Powersolve PSE25A-09-01 provided by its distributors.

PSU, DESKTOP, 9V, 2A; No. of Outputs:1 Output; Output Power Max:22W; Output Voltage - Output 1:9V; Output Current - Output 1:2.44A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:-; Output Vol
PSU, DESKTOP, 9V, 2A; Power Supply Type:Desktop External; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:9V; Power Rating:22W; Supply Voltage:264V; Approval Bodies:CE / cUL / TUV / UL; External Depth:31mm; External Length / Height:104mm; Width, External:42mm; Approval Category:Energy Star; Efficiency:85%; Max Output Current:2.75A; Min Output Current:2.00A; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature, Storage Max:85°; Temperature, Storage Min:-40°; Voltage, Output Max:11V; Voltage, Output Min:8V; Voltage, Supply Max:260V; Voltage, Supply Min:90V

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT