What’s new: Find the right parts faster with our redesigned experience

Learn more

Powersolve PSE16A-09-01

PSU, DESKTOP, 9V, 1.66A; Power Supply Type: Desktop External; Output Type: Fixed; Outputs, No. of: 1; Voltage,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PSE16A-09-01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Powersolve PSE16A-09-01.

element14 APAC

Datasheet2 pages0 years ago

Descriptions

Descriptions of Powersolve PSE16A-09-01 provided by its distributors.

PSU, DESKTOP, 9V, 1.66A; Power Supply Type:Desktop External; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:9V; Output Current:1.66A; Power Rating:15W; Supply Voltage:264V; Approval Bodies:cUL / GS / TUV / UL; External ;RoHS Compliant: Yes
PSU, DESKTOP, 9V, 1.66A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:9V; Output Current - Output 1:1.66A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plu

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT