What’s new: Find the right parts faster with our redesigned experience

Learn more

Powersolve PSD48C-12-02

PSU, DESKTOP, 48W, 12V; Power Supply Type: Desktop External; Output Type: Fixed; Outputs, No. of: 1; Voltage, Output:...

Submit Request for Quote

Unfortunately we do not know of any distributors for PSD48C-12-02. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Powersolve PSD48C-12-02 provided by its distributors.

PSU, DESKTOP, 48W, 12V; Power Supply Type:Desktop External; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:12V; Output Current:4A; Power Rating:30W; Supply Voltage:264V; Approval Bodies:CE / cUL / GS / TUV / UL; External ;RoHS Compliant: Yes
PSU, DESKTOP, 48W, 12V; No. of Outputs:1 Output; Output Power Max:48W; Output Voltage - Output 1:12V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug 2
PSU, DESKTOP, 48W, 12V; Power Supply Type:Desktop External; Output Type:Fixed; No. of Outputs:1; Voltage, Output:12V; Output Current:4A; Power Rating:30W; Supply Voltage:264V; Approval Bodies:CE / cUL / GS / TUV / UL; External Depth:31mm; External Length / Height:97mm; Width, External:44mm; Approval Category:UL/cUL/TUV/GS(EN60950); Efficiency:70%; Input Current:1.7A; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; Power Output:48W; Temp, Op. Max:40°C; Temp, Op. Min:0°C; Temperature, Storage Max:85°; Temperature, Storage Min:-40°; Time, Hold Up:8ms; Voltage, Output Ripple and Noise pk-pk:50mV or 1%, whichever is greater; Voltage, Supply Max:264V; Voltage, Supply Min:90V

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT