What’s new: Find the right parts faster with our redesigned experience

Learn more

Powersolve PS100-24-S05

CONVERTER, DC/DC, 100W, 5V; No. of Outputs: 1 Output; Output Power Max: 100W; Output Voltage - Output 1: 5V; Output...

Submit Request for Quote

Unfortunately we do not know of any distributors for PS100-24-S05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Powersolve PS100-24-S05 provided by its distributors.

CONVERTER, DC/DC, 100W, 5V; No. of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:5V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3
CONVERTER, DC/DC, 100W, 5V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:5V; Output Current:20A; Power Rating:100W; Supply Voltage:24V; Mounting Type:THT; External Depth:61.0mm; External Length / Height:12.7mm; Width, External:57.9mm; Current Rating:5020.0mA; Efficiency:83%; Off Load Current:50.0mA; Power Output:100 W; Regulation, Line:0.2%; Regulation, Load:0.2%; Voltage, Input:24V dc; Voltage, Input Max:36V dc; Voltage, Input Min:18V dc; Voltage, Output:5.0 V dc

Manufacturer Aliases

Powersolve has several brands around the world that distributors may use as alternate names. Powersolve may also be known as the following names:

  • POWERSOLVE ELECTRONICS LTD
  • POWERSOLVE ELECTRONICS LT