What’s new: Find the right parts faster with our redesigned experience

Learn more

Powerex CD631615C

Silicon Controlled Rectifier, 235A I(T)RMS, 150mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
$ 77.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex CD631615C.

IHS

Datasheet4 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2011-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Powerex CD631615C provided by its distributors.

Silicon Controlled Rectifier, 235A I(T)RMS, 150mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
Bulk Series Connection - All SCRs Screw Mount SCR SCR Module 5400A @ 50Hz 150A 2.5V -40C~125C TJ
POWEREX CD631615CSCR, MODULES, 150A, 1.6KV, POW-R-BLOK
SCR Module Diode 1600V 235A(RMS) 5400A 7-Pin
IC SRAM 1.125MBIT PAR 208CABGA
Thyristor SCR 1.6KV 5.4KA 7-Pin
SCR, MOD, 150A, 1.6KV, POW-R-BLOK; Repet; SCR, MOD, 150A, 1.6KV, POW-R-BLOK; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):150A; Forward Voltage VF Max:1.6V; Diode Module Configuration:Dual
Scr, Modules, 150A, 1.6Kv, Pow-R-Blok; Corriente De Trigger De La Compuerta Máx., Igt:150Ma; Intensidad It Media:150A; Núm. De Contactos:7; Corriente De Trigger De La Compuerta Máx. Vgt:2.5V; Temperatura De Trabajo Máx.:125°C |Powerex CD631615C

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA