Power Integrations TOP261YN

AC to DC Switching Converter Off-Line Switcher 119kHz to 145kHz 6-Pin(6+Tab) TO-220C
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP261YN.

IHS

Datasheet50 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+25.21%

CAD Models

Download Power Integrations TOP261YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM2598T-3.3/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125
Texas InstrumentsLM2598T-12/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125
Texas InstrumentsLM2670T-5.0/NOPB
SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 7-TO-220 -40 to 125
Texas InstrumentsLM2598T-5.0/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125
Texas InstrumentsLM2670T-3.3/NOPB
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 3.3V 3A 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsLM2586T-ADJ/NOPB
Switching Regulator, Current-mode, 7A, 125kHz Switching Freq-Max, ZFM7

Descriptions

Descriptions of Power Integrations TOP261YN provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 119kHz to 145kHz 6-Pin(6+Tab) TO-220C
700V 66kHz TO-220-7C AC-DC Controllers & Regulators ROHS
Flyback Converter, 66KHz, 333W, 11.1A, 300mV, 700V, 9V, Isolated, Over-Temp/Over-Voltage Protection, 78%, TO-220-7C, TH, 19.76mm H
177 W 333W (230VAC), 118 W 254W (85-265)
IC OFFLINE SW FLYBACK TO220-7C
IC OFFLINE SWIT PROG OVP TO220
AC-DC Controller And Voltage Regulator
SWITCHER, OFFLINE, 254/333W, HX, 7TO220; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: TO-220; No. of Pins: 7Pins; Power Rating: 333W; Topology: Flyback; Operating Temperature Min: -40°C;

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD