Power Integrations TOP224YN

TOP224 Series 700 V 67% 110 kHz Three-Terminal Off-Line PWM Switch - TO-220-3
$ 2.46
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP224YN.

IHS

Datasheet20 pages10 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+13.82%

CAD Models

Download Power Integrations TOP224YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of Power Integrations TOP224YN provided by its distributors.

TOP224 Series 700 V 67% 110 kHz Three-Terminal Off-Line PWM Switch - TO-220-3
AC to DC Switching Converter Off-Line Switcher 5V 110kHz 3-Pin(3+Tab) TO-220
5.7V Boost,Buck,Flyback,Forward 100KHz 75W 85V(AC) 5.7V 265V(AC) isolate Yes Over temperature 67% 700V TO-220-3 Through hole mounting 8.46mm(height)
AC/DC CONVERTER, -40 TO 150DEG C; Input Voltage: 265V; Output Voltage: 700V; Output Current: 150mA; Supply Voltage Min: -; Supply Voltage Max: 36V; Controller IC Case Style: TO-220; No. of Pins: 3Pins; Frequency: 100kHz; Operati
Topology = Boost / Topology = Buck / Topology = Flyback / Topology = Forward Converter / Outputs = 1 / Output Voltage V = 5.7 / Switching Frequency kHz = 100 / Power Rating W = 45 / Supply Voltage Min. V = 85 / Supply Voltage Max. V = 265 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Length mm = 10.67 / Width mm = 4.7 / Height mm = 15.71 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9921184